reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 19MB35PM-V :: 48cm - 5:4 - VGA/DVI/Audio - Pivot

Item-No.: LG 19MB35PM-V
€159,00
Category of goods: 0

LG IPS Business Monitor 19MB35PM-V

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Gray
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.293 x 0.293 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 18 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 5.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width
    • 409 mm
    • Depth
    • 58 mm
    • Height
    • 338 mm
    • Width with feet
    • 409
    • Depth with stand
    • 210 mm
    • Height with base
    • 371 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The new MB35 series from LG offers optimum performance. High-quality panels combined with clever features, outstanding ergonomics and environmentally friendly materials that conserve resources make this an all-rounder for the office.
  • 48.01 cm (19") office monitor with energy-saving, environmentally friendly LED backlight in traditional 5:4 format

  • New, high-performance AH-IPS panel with consistent colours, factory colour calibration and 6-axis colour control

  • Reader mode (hot key) for optimum eye protection and comfort when reading text thanks to paper-like optimised image settings

  • Flicker-safe backlight technology ensures maximum protection for the eyes and prevents flickering of any kind

  • Environmentally friendly thanks to compliance with EPA Energy Star 6.0 guidelines and no use of halogen and mercury Super Energy Saving Function saves up to 30% additional energy without compromising on performance

  • Outstanding ergonomics thanks to TÜV-GS, TÜV-Ergo, TCO6.0 and DIN ISO 9241-307 certification, with 110 mm height-adjustable rotating and tilting base Screen can be rotated by 90° into portrait mode; includes pivot software

  • Can be fitted with swivelling arms and wall mounts in accordance with VESA FDMI (75 mm)

  • Multimedia-compatible thanks to PC audio input, 2x integrated 1 W loudspeakers and headphone output

  • OSD can be locked to prevent unauthorised access

  • Display data can be read out



Manufacturer : LG
Factory number : 19MB35PM-V
Package weight : 5.364 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Gray
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.293 x 0.293 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 18 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 5.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width
    • 409 mm
    • Depth
    • 58 mm
    • Height
    • 338 mm
    • Width with feet
    • 409
    • Depth with stand
    • 210 mm
    • Height with base
    • 371 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual