reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA B2083HSD :: 49 cm - VGA/DVI/audio - pivot

Item-No.: IIYAMA B2083HSD
€126,95
Category of goods: 0


iiyama ProLite B2083HSD-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 49 cm
    • Diagonal
    • 19.5 Inch
    • Physical resolution
    • 1600 x 900 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.271 x 0.271 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 (typ.), 5.000.000:1 (DCR)
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 470
    • Depth with stand
    • 230 mm
    • Height with base
    • 357 mm
  • Weights
    • Weight
    • 4.3 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

A reliable solution for home and office
The LED backlight monitor ProLite B2083HSD has a screen diagonal of 19.5” (49.4 cm), a resolution of 1600 x 900 pixels and comes with a height-adjustable foot with pivot feature. With a response time of 5 ms, and dynamic contrast ratio (ACR) of >5,000,000:1 it ensures bright pictures and fast video reproduction. Analogue VGA and digital DVI inputs guarantee compatibility with the latest systems and graphics cards. The screen is TCO and Energy Star certified. A reliable solution for educational institutions, local authorities, industry and the financial markets.

ACR
The contrast ratio is a measure indicating the maximum relative difference in brightness between black and white. ACR (Advanced Contrast Ratio) is a feature that automatically changes the contrast and brightness. For perfect images in movies or gaming.

LED backlight
A typical CCFL LCD uses four back-lighting lamps. The use of LEDs substantially reduces power consumption and CO2 emissions, making this an environmentally friendly product.

VESA
VESA mount, a standard which makes it very easy to attach a wall or table bracket.

Speakers
Equipped with two high-quality stereo speakers.

HAS
The adjustable stand allows you to position the screen perfectly, ensuring optimum visual comfort. It’s good for your health and also increases productivity.

Pivot
You can operate in either landscape or portrait mode with the pivot function. Particularly valued by users who need to work with long tables or texts.

Successor to the: iiyama ProLite B2080HSD-B1



Manufacturer : IIYAMA
Factory number : B2083HSD-B1
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 49 cm
    • Diagonal
    • 19.5 Inch
    • Physical resolution
    • 1600 x 900 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.271 x 0.271 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 (typ.), 5.000.000:1 (DCR)
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 470
    • Depth with stand
    • 230 mm
    • Height with base
    • 357 mm
  • Weights
    • Weight
    • 4.3 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)