reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HP205DJB :: 50 cm - 16:09 – VGA/DVI/audio

Item-No.: HANNS-G HP205DJB
€111,00
€109,00
Category of goods: 0

Hanns-G HP205DJB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 49 cm
    • Diagonal
    • 19.5 Inch
    • Physical resolution
    • 1600 x 900 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.27 x 0.27 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 (typ.), 80.000.000:1 (DCR)
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 466
    • Depth with stand
    • 217 mm
    • Height with base
    • 362 mm
  • Weights
    • Weight
    • 3.4 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

• 16:9 LED backlit monitor
• 1600 X 900 HD+ resolution
• 80,000,000:1 active contrast
• 5 ms response time
• VGA / DVI (HDCP) inputs
• Integrated stereo speakers
• Low power consumption
• Multi-video modes: PC/video/game/eco
• Height-adjustable stand



Manufacturer : HANNSPREE
Factory number : HP205DJB
Package weight : 4.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 49 cm
    • Diagonal
    • 19.5 Inch
    • Physical resolution
    • 1600 x 900 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.27 x 0.27 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 (typ.), 80.000.000:1 (DCR)
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 466
    • Depth with stand
    • 217 mm
    • Height with base
    • 362 mm
  • Weights
    • Weight
    • 3.4 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual