reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HP194DJB :: 48cm - 5:4 - VGA/DVI/Speaker - Pivot

Item-No.: HANNS-G HP194DJB
€144,95
Category of goods: 0

Hanns.G HP194DJB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 1 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.294 x 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 407
    • Depth with stand
    • 178 mm
    • Height with base
    • 407 mm
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
19” Square Monitor
Designed for Office Applications... Make work more efficient

While modern monitors are mostly in 16:9 aspect ratio, we understand that there are still several applications look right on older "squarish" 5:4 screens; with this is mind we are still offering such models available for your choice.

The HP194DJB is not only bringing great visual performance to your workstation and house, but also an essential part of your solutions to minimize total cost of ownership and maximize staff productivity – a win-win decision for the benefits of all.

The HANNspree HP194DJB boast an amazing 1280 x 1024 resolution at 75Hz, with 5:4 aspect ratio, 5 msec response time and an impressive 80M:1 Active Contrast ratio.

4 in 1 Height Adjustable Stand: Find the screen position you prefer
The ergonomically-designed HP194DJB Professional Monitor comes with a 4 in 1 stand that features swivel, tilt, pivot, and height adjustments for ideal viewing position. Raise or lower the screen to suit each individual’s height and seating preference.

A Height Adjustable Stand allows you to set the perfect position of the screen ensuring ergonomic posture and optimal viewing comfort which benefits not only your health but also productivity.

The easy-to-adjust stand ensures hours of viewing and working comfort.

Digital and Analog Inputs
The HANNspree HP194DJB features a host of connectivity options that include both DVI-D and D-Sub VGA 15-pin inputs, you can quickly switch between the inputs via the front panel buttons.

Speakers and headphones
The HP194DJB is equipped with two high quality speakers. Built-in speakers make it easy to catch up with family, friends and colleagues. For movies, music, games and more, you’ll enjoy quality audio without the hassle of connecting external speakers.

Don’t want to disturb anybody? Plug your headset to the headphone socket and turn the volume up.

Anti-Glare Treatment
The HP194DJB mounts a non-glare screen reducing eye fatigue by reducing reflective light that otherwise makes the screen difficult to view.

Further to this also the bezel of the monitor is matt to prevent light reflection.

VESA Wall Mount
The HP194DJB complies with the VESA standard 100x100mm, it means that you can easily mount the display to any VESA mounting kit.



Manufacturer : HANNSPREE
Factory number : HP194DJB
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 1 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.294 x 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 407
    • Depth with stand
    • 178 mm
    • Height with base
    • 407 mm
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)