reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO S1933H-BK :: 48 cm - 5:4 - VGA/DVI/Audio - black hotline: 0800/3496737

Item-No.: EIZO S1933H-BK

Category of goods: 0

EIZO FlexScan S1933H-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel
    • Speaker
    • Integrated
    • Design
    • 100 mm height adjustable
    • Colour
    • Black
    • Usages
    • Medical technology
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.294 x 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 14 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 410 mm
    • Depth
    • 62 mm
    • Height
    • 334 mm
    • Width with feet
    • 405
    • Depth with stand
    • 205 mm
    • Height with base
    • 406 mm
  • Weights
    • Weight
    • 5.9 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Contrast 1000:1, brightness 250 cd/qm

  • Energy-saving, mercury-free LED backlight

  • Auto-EcoView and EcoView Index for maximum energy saving and optimum ergonomics

  • Integrated loudspeaker and headphone jack

  • DVI-D and D-Sub input for digital and analogue connection


The 19" LCD monitor with a resolution of 1280 x 1024 pixels and a maximum brightness of 250 cd/qm is characterised for professional use in offices. The backlight impresses with economical and yet bright, white LEDs. The S1933 consumes just 12 watts when used in the correct manner. With its DSub and DVI-D interfaces, the S1933 processes the analogue and digital signals equally. Loudspeaker and headphone jack are integrated in the enclosure. It adjusts to its surrounding area using the automatic brightness setting.



Manufacturer : EIZO
Factory number : S1933H-BK
Package weight : 7.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel
    • Speaker
    • Integrated
    • Design
    • 100 mm height adjustable
    • Colour
    • Black
    • Usages
    • Medical technology
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.294 x 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 14 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 410 mm
    • Depth
    • 62 mm
    • Height
    • 334 mm
    • Width with feet
    • 405
    • Depth with stand
    • 205 mm
    • Height with base
    • 406 mm
  • Weights
    • Weight
    • 5.9 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)