reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO S1923H-GY :: 48 cm - 5:4 - VGA/DVI/Audio - grey hotline: 0800/3496737

Item-No.: EIZO S1923H-GY
Colour:

€339,95




EIZO FlexScan S1923H-GY

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • Integrated
    • Design
    • 100 mm height adjustable
    • Colour
    • Light grey
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.294 x 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 7 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 16 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 2000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 410 mm
    • Depth
    • 62 mm
    • Height
    • 334 mm
    • Width with feet
    • 405
    • Depth with stand
    • 205 mm
    • Height with base
    • 406 mm
  • Weights
    • Weight
    • 6.0 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • Contrast 2000:1, brightness 250 cd/qm, 178° viewing angle

  • Auto-EcoView and EcoView Index for maximum energy saving and optimum ergonomics

  • Integrated loudspeaker and headphone jack

  • Slim-edge design with very slim enclosure edge

  • DVI-D and D-Sub input for digital and analogue connection


The powerful universal genius for professional users. The S1923 impresses with its specifications, particularly in terms of contrast, brightness and viewing angle. After all, its VA-LCD module with LED technology guarantees an excellent image, no matter from which angle you look at it. Its perfect look is created by its slim enclosure design, which is available in black or light grey. Two integrated loudspeakers round off the range of functions. Thanks to all of these features, this workhorse has no problem in handling all tasks found in modern office environments. But also more than proves its worth in private offices.



Manufacturer : EIZO
Factory number : S1923H-GY
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • Integrated
    • Design
    • 100 mm height adjustable
    • Colour
    • Light grey
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.294 x 0.294 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 7 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 16 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 2000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 410 mm
    • Depth
    • 62 mm
    • Height
    • 334 mm
    • Width with feet
    • 405
    • Depth with stand
    • 205 mm
    • Height with base
    • 406 mm
  • Weights
    • Weight
    • 6.0 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)