reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER B196LYMDR :: 48cm - 5:4 - VGA/DVI/Audio - Pivot technical hotline: 04102 7069

Item-No.: ACER B196LYMDR
€174,95
Category of goods: 0

Acer B196LYMDR

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • Integrated
    • Colour
    • Dark grey
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 15.8 W
    • Power input (Standby)
    • 0.45 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 406
    • Depth with stand
    • 221 mm
    • Height with base
    • 519 mm
  • Weights
    • Weight
    • 5.33 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Professional Series monitors offer dynamic and vibrant graphics quality and are perfectly suited for use in office environments, libraries and computer rooms. These monitors impress with environmentally friendly technologies that save energy and reduce costs. They are ergonomically designed and look slim and elegant.

• Screen size: 48.3 cm (19 inches)
• Response time: 5 ms
• Maximum resolution: 1280 x 1024
• Contrast ratio: 100,000,000:1
• Brightness: 250 cd/m²
• Colour: Dark grey



Manufacturer : ACER
Factory number : UM.CB6EE.005
Package weight : 6.96 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • Integrated
    • Colour
    • Dark grey
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 19 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 15.8 W
    • Power input (Standby)
    • 0.45 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 406
    • Depth with stand
    • 221 mm
    • Height with base
    • 519 mm
  • Weights
    • Weight
    • 5.33 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual