reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP F4M97AT :: 43 cm — 5:4 — VGA

Item-No.: HP F4M97AT
€127,95
Category of goods: 0


HP ProDisplay P17A 43,18 cm (17'')

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, Anti Glare
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.264 x 0.264 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 377
    • Depth with stand
    • 206 mm
    • Height with base
    • 387 mm
  • Weights
    • Weight
    • 3.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Business-class presentation functions.
  • Crisp, clear views of your documents and e-mails with 1280 x 1024 resolution and a 5 ms response time on a screen with a diagonal of 43.18 cm (17”). [1] Quickly connect to your devices via the VGA input. The internal power supply does not lie around on your desktop.

Stay on course.
  • You can keep the 5:4 aspect ratio, for which your business and public sector applications were developed.

  • Budget-friendly product stability.

  • For a price that doesn’t stretch your wallet, you will get a stable product life-cycle and a guaranteed lifetime of at least 1 year. You can rely on the improved reliability of a monitor that has passed the HP quality standard tests.

Designed with the environment in mind.
  • Reduce energy consumption and reduce costs with an energy-efficient design, which is ENERGY STAR®- and TCO-certified, as well as EPEAT® Gold registered. (2) Includes mercury-free backlight, low-halogen design[3] and arsenic-free glass.


Included
  • Monitor

  • VGA cable


Warranty
3-year limited warranty including 3 years for parts and labour. Certain restrictions and exclusions clauses apply.

  1. All performance data indicate the typical specifications provided by the manufacturers of the HP components; actual performance may be higher or lower.

  2. EPEAT® Gold Registered in the United States. For registration status in individual countries see www.epeat.net.

  3. External power supplies, mains cable, cables and peripherals are not halogen free. Service parts bought after initial purchase may not be halogen fee.




Manufacturer : HEWLETT PACKARD
Factory number : F4M97AT#ABB
Package weight : 4.282 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, Anti Glare
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.264 x 0.264 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 377
    • Depth with stand
    • 206 mm
    • Height with base
    • 387 mm
  • Weights
    • Weight
    • 3.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual