reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HP195DCB :: 47cm - 16:9 - VGA/DVI/Speaker

Item-No.: HANNS-G HP195DCB
€107,95
Category of goods: 0

Hanns-G HP195DCB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 47 cm
    • Diagonal
    • 18.5 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.3 x 0.3 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 444
    • Depth with stand
    • 169 mm
    • Height with base
    • 390 mm
  • Weights
    • Weight
    • 3.4 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Everyday monitor for office environments that demand continuous use, featuring ergonomic designs for complete viewing comfort along with sophisticated practicality to ensure personal comfort with tilt, swivel and height adjust functionality as standard.


Manufacturer : HANNSPREE
Factory number : HP195DCB
Package weight : 4.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 47 cm
    • Diagonal
    • 18.5 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.3 x 0.3 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 444
    • Depth with stand
    • 169 mm
    • Height with base
    • 390 mm
  • Weights
    • Weight
    • 3.4 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual