reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ BL702A :: 43 cm — 5:4 — VGA

Item-No.: BENQ BL702A
€119,00
Category of goods: 0

Benq BL702A

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.264 x 0.264 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 370 mm
    • Depth
    • 58 mm
    • Height
    • 323 mm
    • Width with feet
    • 370
    • Depth with stand
    • 137 mm
    • Height with base
    • 370 mm
  • Weights
    • Weight
    • 2.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

43.18-cm/17-inch LED display
• Response time: 5 ms
• Contrast 12 million:1 (dynamic)
• Brightness: 250 cd/m²
• Viewing angle: 170°/160°

Time for a good look at your commercial operations!
Eye-Care technology with a flicker-free LED backlight, image reproduction in 5:4 format and Low Blue Light mode for even more visual comfort.

The BenQ BL702A was designed to give you the level of flexibility and comfort you need in your everyday working life, thereby increasing your productivity and efficiency!

With a screen diagonal of 43.18 cm/17 inches in an aspect ratio of 5:4, the BL702A meets the ongoing demand for this format, which is specifically required for certain applications.

Flicker-free backlight that is gentle on the eyes
Particularly when working at a screen every day or carrying out intensive tasks at a screen, a monitor should always offer optimum image quality and should not overstrain your eyes.

Eye-Care technology incorporated in the BenQ display ensures that the LED background lighting of the panel dynamically adjusts to changes in brightness. In contrast to conventional monitors that flicker up to 200 times per second, Eye-Care prevents flickering, thereby preventing your eyes from becoming tired and sore.

Low Blue Light mode
Every display generates a strain of blue light that can have a lasting negative effect on your eyes. BenQ's unique Low Blue Light technology has been developed to reduce the blue light that you are exposed to every day, enabling healthier working conditions.

Simply switch to one of the four preset Low Blue Light modes via the OSD hot key: Multimedia mode = 30% less blue light, web surfing mode = 50% less blue light, office mode = 60% less blue light, reading mode = 70% less blue light.

Senseye® 3 for real colours
With its six preset calibration techniques, BenQ Senseye® 3 technology always provides optimum image quality in viewing modes "Standard", "Movie", "Game", "Photo", "sRGB" and "Eco"!

More contrast for more depth
The BenQ BL702A boasts an exceptionally high dynamic contrast ratio of 12 million:1, enabling greater colour depths in less well-lit scenes or complex motion sequences. White and black are harmoniously balanced to guarantee flicker-free image quality.

Win 8-compatible
The BenQ BL702A is certified for the use of Windows® 7 and
Windows® 8 and is therefore compatible with the corresponding Windows® colour system, guaranteeing problem-free installation and optimum operation. Simply connect and you're good to go!



Manufacturer : BENQ
Factory number : 9H.LARLB.Q8E
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.264 x 0.264 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 370 mm
    • Depth
    • 58 mm
    • Height
    • 323 mm
    • Width with feet
    • 370
    • Depth with stand
    • 137 mm
    • Height with base
    • 370 mm
  • Weights
    • Weight
    • 2.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual