reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER V176LBMD :: 43 cm - 5:4 - VGA/DVI/Audio technical hotline: 04102 7069 111

Item-No.: ACER V176LBMD
€119,00
Category of goods: 0


V176LBMD

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • Integrated
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110-220 V
    • Power input (operation)
    • 13 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 369 mm
    • Depth
    • 55 mm
    • Height
    • 309 mm
    • Width with feet
    • 369
    • Depth with stand
    • 191 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 2.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)

Essential Series monitors feature Acer eColor technology for amazing graphics as well as the innovative Acer ComfyView, which reduces glare, thus ensuring a pleasant display. These robust monitors also have multiple ports, so you can connect different types of devices and carry out multiple tasks simultaneously. They also offer eco-friendly features that save energy and money.

• Screen size: 43.2 cm (17 inches)
• Response time: 5 ms
• Maximum resolution: 1280 x 1024
• Contrast ratio: 100,000,000:1
• Brightness: 250 cd/m²
• Colour: black



Manufacturer : ACER
Factory number : UM.BV6EE.005
Package weight : 3.72 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • Integrated
    • Colour
    • Black
  • Display
    • Diagonal
    • 43 cm
    • Diagonal
    • 17 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Brightness
    • 250 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110-220 V
    • Power input (operation)
    • 13 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 369 mm
    • Depth
    • 55 mm
    • Height
    • 309 mm
    • Width with feet
    • 369
    • Depth with stand
    • 191 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 2.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
Datasheet/manual