reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MB169C+ :: 40cm - 16:9 - USB-C - 1080p

Item-No.: ASUS MB169C+
€226,95
Category of goods: 0

ASUS MB169C+

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Design
    • With ASUS Smart Case
    • Colour
    • Black
  • Display
    • Diagonal
    • 39.6 cm
    • Diagonal
    • 15.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 180 cd/m²
    • Pixel Pitch
    • 0.179 mm
    • Presentable colors
    • 262.000
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • Type C
  • Measures
    • Width
    • 379 mm
    • Depth
    • 8.5 mm
    • Height
    • 236 mm
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
MB169C+ Portable USB Type-C-powered monitor
  • Portable 15.6-inch Full HD 1920 x 1080 display with a USB Type-C connector (DP Alt mode) for user convenience and compatibility with future devices
  • Weighing just 0.8kg, it is the world’s lightest 15.6-inch companion display; it also has a super-slim 8.5mm profile
  • Features exclusive ASUS Ultra-Low Blue Light and QuickFit Virtual Scale



Manufacturer : ASUS
Factory number : 90LM0180-B01170
Package weight : 2.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Design
    • With ASUS Smart Case
    • Colour
    • Black
  • Display
    • Diagonal
    • 39.6 cm
    • Diagonal
    • 15.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 180 cd/m²
    • Pixel Pitch
    • 0.179 mm
    • Presentable colors
    • 262.000
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 5 W
  • Implementation
    • Contrast ratio
    • 700:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • Type C
  • Measures
    • Width
    • 379 mm
    • Depth
    • 8.5 mm
    • Height
    • 236 mm
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
Datasheet/manual