reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MB169B+ :: 40cm - 16:9 - USB 3.0 - 1080p

Item-No.: ASUS MB169B+

Category of goods: 0

ASUS MB169B+

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Design
    • With ASUS Smart Case
    • Colour
    • Black
  • Display
    • Diagonal
    • 39.6 cm
    • Diagonal
    • 15.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.179 mm
    • Presentable colors
    • 262.000
  • Electrical values
    • Response time
    • 11 ms
    • Power input (operation)
    • 5 W
  • Implementation
    • Contrast ratio
    • 600:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 379 mm
    • Depth
    • 8.5 mm
    • Height
    • 236 mm
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB 3.0 Typ B
Full HD Portable USB-powered monitor
15.6-inch Full HD portable USB-powered monitor with a single USB 3.0 cable for power and data transmission
World’s slimmest and lightest USB monitor with a sleek and metallic finish
Auto-rotating display bundled with the ASUS Smart Case - a two-way adjustable stand and protective sleeve



Manufacturer : ASUS
Factory number : 90LM0183-B01170
Package weight : 1.939 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Design
    • With ASUS Smart Case
    • Colour
    • Black
  • Display
    • Diagonal
    • 39.6 cm
    • Diagonal
    • 15.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.179 mm
    • Presentable colors
    • 262.000
  • Electrical values
    • Response time
    • 11 ms
    • Power input (operation)
    • 5 W
  • Implementation
    • Contrast ratio
    • 600:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 379 mm
    • Depth
    • 8.5 mm
    • Height
    • 236 mm
  • Weights
    • Weight
    • 0.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB 3.0 Typ B