• Diagonal

  • Physical resolution

  • Technology

  • Brightness

  • Contrast ratio

  • Pixel Pitch

  • Presentable colors


  • Monitors: >15"

  •  1 - 2 of  2  items. 
 
  • Type:

    Monitor

  • Diagonal:

    39.6 cm

  • Diagonal:

    15.6 Inch

  • Physical resolution:

    1920 x 1080 Pixel

  • Technology:

    TFT

  • Response time:

    11 ms

  • Brightness:

    250 cd/m²

  • Contrast ratio:

    600:1

  • Pixel Pitch:

    0.179 mm

  • Presentable colors:

    262.000

  • Pixel Error Class:

    2

  • USB:

    3.0

  • Power input (operation):

    5 W

  • Design:

    With ASUS Smart Case

  • Colour:

    Black

  • Width:

    379 mm

  • Depth:

    8.5 mm

  • Height:

    236 mm

  • Weight:

    0.8 kg

  • Warranty:

    3 year(s)

  • Service:

    Bring-in

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    Micro USB 3.0 Typ B

Weight incl.:

1,94 kg

free shipping
 
  • Type:

    Monitor

  • Diagonal:

    39.6 cm

  • Diagonal:

    15.6 Inch

  • Physical resolution:

    1920 x 1080 Pixel

  • Technology:

    IPS panel

  • Response time:

    5 ms

  • Brightness:

    180 cd/m²

  • Contrast ratio:

    700:1

  • Pixel Pitch:

    0.179 mm

  • Presentable colors:

    262.000

  • Pixel Error Class:

    2

  • USB:

    Type C

  • Power input (operation):

    5 W

  • Design:

    With ASUS Smart Case

  • Colour:

    Black

  • Width:

    379 mm

  • Depth:

    8.5 mm

  • Height:

    236 mm

  • Weight:

    0.8 kg

  • Warranty:

    3 year(s)

  • Service:

    Bring-in

Weight incl.:

2,02 kg

free shipping