reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67829 :: DVI 24+5 Splitter for 8 Monitors

Item-No.: GOOBAY 67829
€129,95
Category of goods: 1


GOOBAY 67829

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 displays
    • Type
    • DVI monitor splitter
    • Input
    • DVI-I socket
    • Output
    • DVI sockets
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Specials
    • Specification
    • Incl. power supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4000 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Splits a DVI signal to up to 8 screens


  • 1IN/8 OUT

  • video signal can be displayed on additional monitors by means of cascading

  • clear video transmission without any loss of quality

  • simple installation and operation

  • requires no software installation



Manufacturer : GOOBAY
Factory number : 67829
Package weight : 1.595 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 displays
    • Type
    • DVI monitor splitter
    • Input
    • DVI-I socket
    • Output
    • DVI sockets
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Specials
    • Specification
    • Incl. power supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 4000 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual