reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS 41120-1 :: Monitor VG splitter for 2 monitors, 350 MHz

Item-No.: DIGITUS 41120-1
€20,95
Category of goods: 0


DIGITUS 41120-1

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • VGA splitter
    • Output
    • 15-pin HD
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Display
    • Resolution
    • 2048 x 1536
  • Electrical values
    • Bandwidth
    • 350 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

DIGITUS VGA splitter, 2 ports, plastic enclosure, 350 MHz, HDSUB 15/M - 2 x HDSUB 15/F max. resolution 2048x1536 pixels

Distributes the video signal to two monitors - perfect e.g. for training, trade shows and advertising

Video splitters enable identical pictures from video sources to be shown on 2, 4, 8, 16 or even more screens using cascading. Video splitters have a wide range of applications in different areas, such as testing facilities, data centres, information screens, video transmissions, presentations and training facilities.

• Plastic housing
• Video bandwidth: 350 MHz
• Max. resolution: 2048x1536 pixels @ 60 Hz
• Supports DDC, DDC2, DDC2B
• Cascadable (max. 64)
• Max. transmission distance: 75 m
• Video inputs and outputs: HD DSUB, 15-pin, sockets

Included with delivery
• 2-port VGA splitter 350 MHz
• Power adapter
• User manual
• Support CD-ROM



Manufacturer : DIGITUS
Factory number : DS-41120-1
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • VGA splitter
    • Output
    • 15-pin HD
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Display
    • Resolution
    • 2048 x 1536
  • Electrical values
    • Bandwidth
    • 350 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual