reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87681 :: DVI-Splitter 8 Port

Item-No.: DELOCK 87681
€119,95
Category of goods: 0


DELOCK 87681

  • Product Description
  • Technical information
  • General
    • Design
    • For 8 monitors
    • Type
    • DVI monitor splitter
    • Assembly
    • Up to 10 m
    • Input
    • DVI-D socket
    • Output
    • DVI sockets
  • Interfaces
    • Connection
    • DVI-D socket
  • Display
    • Resolution
    • 1920 x 1200
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm
This Delock DVI splitter can be used to split the video signal from video output of your PC or laptop. Thus you can connect eight monitors to one DVI port.
Specification
• Connector:
Input:
1 x DVI-D (Single Link) 24+5 female
1 x 5 V DC jack
Output:
8 x DVI-D (Single Link) 24+5 female
• DVI-D (Single Link) 24+5 port with screw nuts (VGA not wired)
• Resolution up to Full-HD 1080p (depends on your monitor and your system)
• HDCP compliant
• Daisy Chain (cascadable)
• Supported cable length: up to 10 m
• LED indicator
• Power consumption: max. 20 W
• Dimensions (LxWxH): ca. 266 x 120 x 44 mm
• Plug & Play
System requirements
• PC or laptop with a free DVI port
• DVI connection cables
Package content
• DVI Splitter
• Power supply
• User manual
Package
• Box



Manufacturer : DELOCK
Factory number : 87681
Package weight : 1.633 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 8 monitors
    • Type
    • DVI monitor splitter
    • Assembly
    • Up to 10 m
    • Input
    • DVI-D socket
    • Output
    • DVI sockets
  • Interfaces
    • Connection
    • DVI-D socket
  • Display
    • Resolution
    • 1920 x 1200
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC power plug Ø 5.5/2.1 mm