reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87668 :: Switch 2-port Displayport 1.1 manual


DELOCK 87668

  • Product Description
  • Technical information
  • General
    • Design
    • 1 on 2 PCs
    • Type
    • Displayport Monitor-Splitter
    • Assembly
    • Manually
    • Input
    • DisplayPort 1.1
    • Output
    • DisplayPort 1.1
    • Colour
    • Grey/black
  • Interfaces
    • Connection
    • DisplayPort 1.1
  • Display
    • Resolution
    • 2560 x 1440
  • Measures
    • Width
    • 68 mm
    • Length
    • 112 mm
    • Height
    • 29 mm
Using the Delock Displayport switch you can use 2 Displayport devices on one Displayport monitor, TV or beamer etc. By using one of the 2 buttons you can manually select which computer should be connected to the Displayport device.

Specification
  • Connector: 2x Displayport 20 pin female > 1x Displayport 20 pin female
  • Displayport 1.1a specification
  • Supports a resolution up to 2560x 1440 (depending on the system and the connected hardware)
  • Supports audio and video signals
  • 2 mechanical buttons
  • Plastic housing
  • No external power supply needed
  • Dimension (LxBxH): ca. 112x 68x 29 mm (without button)
  • Colour: grey / black


System requirements
  • PC or notebook with a free Displayport port
  • Displayport connection cables


Package content
  • Switch
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 87668
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1 on 2 PCs
    • Type
    • Displayport Monitor-Splitter
    • Assembly
    • Manually
    • Input
    • DisplayPort 1.1
    • Output
    • DisplayPort 1.1
    • Colour
    • Grey/black
  • Interfaces
    • Connection
    • DisplayPort 1.1
  • Display
    • Resolution
    • 2560 x 1440
  • Measures
    • Width
    • 68 mm
    • Length
    • 112 mm
    • Height
    • 29 mm