reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87666 :: Splitter Displayport 1.2 in > 2 x HDMI out

Item-No.: DELOCK 87666
€61,95
Category of goods: 0


DELOCK 87666

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Displayport Monitor-Splitter
    • Input
    • DisplayPort plug
    • Output
    • HDMI sockets
  • Interfaces
    • Connection
    • DisplayPort plug
  • Display
    • Resolution
    • Up to 3840 x 2160
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC socket 2.1 x 5.5
This splitter by Delock receives a Displayport signal from your PC or laptop and splits it to two connected displays. This enables you to use two HDMI monitors on one Displayport interface.
Specification
• Connector:
Input: 1 x Displayport 20 pin male
Output: 2 x HDMI-A 19 pin female
• Chipset: STDP4320
• Displayport 1.2a and High Speed HDMI specification
• Active converter, Single / Multi Stream Transport Hub (SST / MST)
• Maximum resolution (depending on the system and the connected hardware):
Displayport 1.1 or 1.2 Single Stream Transport (SST):
up to 1920 x 1080 @ 60 Hz (mirror)
Displayport 1. 2 Multi Stream Transport (MST):
up to 3840 x 2160 @ 30 Hz (mirror or extended)
• Supports 3D displays
• Supports HDCP 1.3
• Supports Eyefinity / Single Large Surface (SLS)
• Audio input formats: 7.1 channel up to 192 kHz sample rate
• Cable length: ca. 30 cm (without connector)
• Metal housing
• Colour: black
• Dimensions (LxWxH): ca. 100 x 67 x 23 mm
• OS independent, no driver installation necessary
System requirements
• A free Displayport female port
Package content
• Displayport Splitter
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 87666
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Displayport Monitor-Splitter
    • Input
    • DisplayPort plug
    • Output
    • HDMI sockets
  • Interfaces
    • Connection
    • DisplayPort plug
  • Display
    • Resolution
    • Up to 3840 x 2160
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC socket 2.1 x 5.5