reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87665 :: Displayport 1.2 Splitter 1 x Displayport in > 2 x Displayport ou

Item-No.: DELOCK 87665
€59,95
Category of goods: 0


DELOCK 87665

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Displayport Monitor-Splitter
    • Input
    • DisplayPort plug
    • Output
    • DisplayPort sockets
  • Interfaces
    • Connection
    • DisplayPort plug
  • Display
    • Resolution
    • 2560 x 1440
This splitter by Delock receives a Displayport signal from a PC or laptop and splits it to two connected displays. Thereby one Displayport connection can be used to operate two Displayport monitors. Both outputs are dual-mode capable (DP++), so that HDMI or DVI monitors can be connected with suitable adapters.
Specification
• Connector:
Input: 1 x Displayport 20 pin male
Output: 2 x Displayport 20 pin female
• Chipset: STDP4320
• Displayport 1.2a specification
• Active converter, Single / Multi Stream Transport Hub (SST / MST)
• Maximum resolution (depending on the system and the connected hardware):
Displayport 1.1 or 1.2 Single Stream Transport (SST):
up to 1920 x 1080 @ 60 Hz (mirror)
Displayport 1. 2 Multi Stream Transport (MST):
up to 2560 x 1440 @ 60 Hz or 3840 x 2160 @ 30 Hz (mirror or extended)
• Displayport output supports Dual Mode DP++
• Supports audio and video signals
• Supports Eyefinity / Single Large Surface (SLS)
• Audio input formats: 7.1 channel up to 192 kHz sample rate
• Metal housing
• Cable length: ca. 30 cm (without connector)
• Colour: black
• Dimensions (LxWxH): ca. 100 x 67 x 23 mm
• OS independent, no driver installation necessary
System requirements
• A free Displayport female port
Package content
• Displayport Splitter
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 87665
Package weight : 0.266 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Displayport Monitor-Splitter
    • Input
    • DisplayPort plug
    • Output
    • DisplayPort sockets
  • Interfaces
    • Connection
    • DisplayPort plug
  • Display
    • Resolution
    • 2560 x 1440