reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87664 :: Switch 2-port DVI manual bidirectional

Item-No.: DELOCK 87664
€22,50
Category of goods: 0


DELOCK 87664

  • Product Description
  • Technical information
  • General
    • Design
    • 2x DVI 24+5 socket <> 1x DVI 24+5 socket
    • Type
    • DVI monitor splitter
    • Assembly
    • Manually
    • Input
    • DVI 24+5 sockets
    • Output
    • DVI 24+5 sockets
    • Colour
    • Grey/black
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Display
    • Resolution
    • 1920 x 1200
  • Specials
    • Specification
    • Bidirectional
  • Measures
    • Width
    • 88 mm
    • Length
    • 183 mm
    • Height
    • 46 mm
This DVI switch by Delock is a manually bidirectional switch for connecting different devices with DVI port. This switch offers two different applications.
You can connect two computers with DVI port to one monitor, TV or beamer etc. with DVI input port. By using the button you can select which device should display the signal.
You can connect one computer with DVI port to two displays and select the monitor which should display the signal by using the button. (Simultaneous output to multiple screens is not possible)

Specification
  • Function 1: 2x DVI 24+5 female > 1x DVI 24+5 female
  • Function 2: 1x DVI 24+5 female > 2x DVI 24+5 female
  • Supports DVI-D Single Link / VGA not wired
  • 2 mechanical buttons
  • Supports eine Auflösung up to 1920x 1200 (abhängig vom System and der angeschlossenen Hardware!)
  • Plastic housing
  • No external power supply needed
  • Dimension (LxBxH): ca. 183x 88x 46 mm (without Tasten)
  • Colour: grey / black


System requirements
  • PC or laptop with a free DVI port
  • DVI connection cables


Package content
  • Switch bidirectional
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 87664
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x DVI 24+5 socket <> 1x DVI 24+5 socket
    • Type
    • DVI monitor splitter
    • Assembly
    • Manually
    • Input
    • DVI 24+5 sockets
    • Output
    • DVI 24+5 sockets
    • Colour
    • Grey/black
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Display
    • Resolution
    • 1920 x 1200
  • Specials
    • Specification
    • Bidirectional
  • Measures
    • Width
    • 88 mm
    • Length
    • 183 mm
    • Height
    • 46 mm
Datasheet/manual