reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87655 :: 4-port VGA audio and video splitter, 450 MHz

Item-No.: DELOCK 87655
€69,95
Category of goods: 0


DELOCK 87655

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 displays
    • Type
    • VGA splitter
    • Assembly
    • Cascading
    • Input
    • VGA
    • Output
    • VGA
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Display
    • Resolution
    • 2048 x 1536
  • Specials
    • Specification
    • Incl. power supply
  • Electrical values
    • Bandwidth
    • 450 MHz

This Delock VGA splitter is used to split video and audio signals from PC or notebook outputs. This allows you to operate four monitors on one VGA connection.

Technical data
• Connectors:
Output:
4 x VGA 15-pin socket
4 x 3.5-mm 3-pin jack socket
Input:
1 x VGA 15-pin plug
1 x 3.5-mm 3-pin jack socket
1 x DC power socket
• Supports: SVGA, VGA, XGA, SXGA, UXGA, QXGA and multisync monitors
• Resolution: max. 2048 x 1536 @ 86 Hz
• Supports Stereo-Audio
• VGA bandwidth: 450 MHz
• Supported cable length: up to 55 m
• Cascadable (daisy chain)
• Plug & play
• OS independent, no driver installation required

Power connector specification
• Plug-in power pack
• Input: AC 100 ~ 240 V/50 ~ 60 Hz/0.12 A
• Output: 5 V/0.85 ~ 1 A
• Earth outside, positive inside
• Dimensions:
Interior: ø approx. 2.1 mm
Exterior: ø approx. 5.5 mm
Length: approx. 9.5 mm

System requirements
• PC or notebook with one free VGA port. An additional
free jack socket is required for audio transmission.
• VGA connection cable

Package contents
• VGA splitter
• Power supply unit
• User manual
• Power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 87655
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 displays
    • Type
    • VGA splitter
    • Assembly
    • Cascading
    • Input
    • VGA
    • Output
    • VGA
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Display
    • Resolution
    • 2048 x 1536
  • Specials
    • Specification
    • Incl. power supply
  • Electrical values
    • Bandwidth
    • 450 MHz