reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87637 :: Switch, 4-port Audio / Video, manual, bidirekt.

Item-No.: DELOCK 87637
€12,95
Category of goods: 0


DELOCK 87637

  • Product Description
  • Technical information
  • General
    • Design
    • 3x phono <> 12x phono
    • Type
    • Audio/video splitter
    • Assembly
    • Manually
    • Input
    • Phono (red, white, yellow)
    • Output
    • Phono (red, white, yellow)
    • Colour
    • Black
  • Interfaces
    • Connection
    • Phono (red, white, yellow)
  • Specials
    • Specification
    • Bidirectional
  • Measures
    • Width
    • 88 mm
    • Length
    • 136 mm
    • Height
    • 33 mm
  • Electrical values
    • Bandwidth
    • Up to 5.5 MHz
This audio / video switch by Delock is a manually bidirectional switch for connecting different devices with RCA ports. This switch offers two different applications.
You can connect up to four devices with RCA ports to one monitor, TV or beamer etc. with RCA input ports. By using the button you can select which device should display the analogue signal.
You can connect one device with RCA ports to up to four displays and select the monitor which should display the analogue signal by using the button. (Simultaneous output to multiple screens is not possible)

Specification
  • Function 1: 12x RCA female (red, white, yellow) > 3x RCA female (red, white, yellow)
  • Function 2: 3x RCA female (red, white, yellow) > 12x RCA female (red, white, yellow)
  • 4 mechanical buttons
  • Supported video bandwidth: 50 Hz - 5,5 MHz
  • Supported audio frequency area: 10 Hz - 20 kHz
  • Metal housing
  • No external power supply needed
  • Dimension (LxBxH): ca. 136x 88x 33 mm
  • Colour: black


System requirements
  • PC or notebook with free RCA ports
  • RCA connection cables


Package content
  • Switch bidirectional
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 87637
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3x phono <> 12x phono
    • Type
    • Audio/video splitter
    • Assembly
    • Manually
    • Input
    • Phono (red, white, yellow)
    • Output
    • Phono (red, white, yellow)
    • Colour
    • Black
  • Interfaces
    • Connection
    • Phono (red, white, yellow)
  • Specials
    • Specification
    • Bidirectional
  • Measures
    • Width
    • 88 mm
    • Length
    • 136 mm
    • Height
    • 33 mm
  • Electrical values
    • Bandwidth
    • Up to 5.5 MHz
Datasheet/manual