reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87635 :: Switch, 4-Port VGA, manual bidirectional


DELOCK 87635

  • Product Description
  • Technical information
  • General
    • Design
    • 1x VGA 15-pol <> 4x VGA 15-pol
    • Type
    • Video splitter
    • Assembly
    • Manually
    • Input
    • VGA 15-pol
    • Output
    • VGA 15-pol
    • Colour
    • Grey
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Display
    • Resolution
    • 1920 x 1440
  • Specials
    • Specification
    • Bidirectional
  • Measures
    • Width
    • 84 mm
    • Length
    • 119 mm
    • Height
    • 34 mm
This VGA switch by Delock is a manually bidirectional switch for connecting different devices with VGA port. This switch offers two different applications.
You can connect up to four computers with VGA port to one monitor, TV or beamer etc. with VGA input port. By using the button you can select which device should display the signal.
You can connect one computer with VGA port to up to four displays and select the monitor which should display the signal by using the button. (Simultaneous output to multiple screens is not possible)

Specification
  • Funktion 1: 4x VGA 15 pin female > 1x VGA 15 pin female
  • Funktion 2: 1x VGA 15 pin female > 4x VGA 15 pin female
  • 4 mechanical buttons
  • Resolution: max. 1920x 1440
  • Metal housing
  • No external power supply needed
  • Dimension (LxBxH): ca. 119x 84x 34 mm
  • Colour: beige


System requirements
  • PC or notebook with a free VGA port
  • VGA connection cables


Package content
  • Umschalter bidirektional
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 87635
Package weight : 0.252 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1x VGA 15-pol <> 4x VGA 15-pol
    • Type
    • Video splitter
    • Assembly
    • Manually
    • Input
    • VGA 15-pol
    • Output
    • VGA 15-pol
    • Colour
    • Grey
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Display
    • Resolution
    • 1920 x 1440
  • Specials
    • Specification
    • Bidirectional
  • Measures
    • Width
    • 84 mm
    • Length
    • 119 mm
    • Height
    • 34 mm