reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DKVM-4U :: Auto PC Splitter, 4-way switch with cable set

Item-No.: D-LINK DKVM-4U
€67,00
Category of goods: 0


D-LINK DKVM-4U

  • Product Description
  • Technical information
  • General
    • Design
    • 1 on 4 PCs, USB
    • Type
    • KVM Auto PC Splitter
    • Assembly
    • Incl. 1.8 m cable
  • Measures
    • Width
    • 105 mm

D-Link DKVM 4U – KVM switch – 4 ports

With this 4-port USB KVM switch, you have the option of controlling four PCs at the same time with only one keyboard and mouse. The control console, consisting of USB keyboard, mouse and a monitor, is particularly easy to handle and extremely space-saving.

Expansion/connectivity
• Interfaces: 4 x display/video – VGA HD D-Sub (HD-15), 15-pin
• 4 x keyboard and mouse

Included with delivery
• 2 cable sets
• 1 changeover switch
• Manual

More D-LINK DKVM-CU cable sets



Manufacturer : D-LINK
Factory number : DKVM-4U
Package weight : 1.225 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1 on 4 PCs, USB
    • Type
    • KVM Auto PC Splitter
    • Assembly
    • Incl. 1.8 m cable
  • Measures
    • Width
    • 105 mm
Datasheet/manual