reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DKVM-2KU :: Auto PC Splitter, 2-way switch with cable set


D-LINK DKVM-2KU

  • Product Description
  • Technical information
  • General
    • Design
    • 1 on 2 PCs, USB
    • Type
    • KVM Auto PC Splitter
    • Assembly
    • Incl. 1.8 m cable
  • Interfaces
    • Connection
    • USB
  • Display
    • Resolution
    • 1920 x 1440
  • Specials
    • Specification
    • 8 s scanning interval
  • Electrical values
    • Bandwidth
    • 200 MHz

DLINK KVM + USB2.0 Switch 2Port 1xVGA 2xPS/2 1xUSB2.0

This keyboard, screen and mouse switch (KVM, keyboard, video, mouse) allows control of two different server PCs with just one PS/2 keyboard, monitor and mouse. It is easy to use and very powerful.

Interfaces:
2 x display/video – VGA HD D-Sub (HD-15), 15-pin
2 x keyboard – generic – Mini-DIN (PS/2 type), 6-pin
2 x mouse – generic – Mini-DIN (PS/2 type), 6-pin
2 x Hi-Speed USB – USB type A, 4-pin

Connections:
1 x mouse – generic – Mini-DIN (PS/2 type), 6-pin
1 x keyboard – generic – Mini-DIN (PS/2 type), 6-pin
1 x display/video – VGA HD D-Sub (HD-15), 15-pin
1 x Hi-Speed USB – USB type A, 4-pin

Cables included:
2 x keyboard/mouse/video/USB cable – 1.8 m

According to the manufacturer, there is no functional warranty for wireless keyboards and mice. The switch is supplied with voltage via the PS/2 connections.



Manufacturer : D-LINK
Factory number : DKVM-2KU
Package weight : 0.958 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1 on 2 PCs, USB
    • Type
    • KVM Auto PC Splitter
    • Assembly
    • Incl. 1.8 m cable
  • Interfaces
    • Connection
    • USB
  • Display
    • Resolution
    • 1920 x 1440
  • Specials
    • Specification
    • 8 s scanning interval
  • Electrical values
    • Bandwidth
    • 200 MHz
Datasheet/manual