reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 699 :: Monitor splitter for 8 monitors, VGA – 350 MHz

Item-No.: COM 699
€78,95
Category of goods: 1


COM 699

  • Product Description
  • Technical information
  • General
    • Design
    • For 8 monitors
    • Type
    • VGA monitor splitter
    • Assembly
    • Cascading
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 2048 x 1536 at 60 Hz
  • Specials
    • Specification
    • Incl. power supply
  • Electrical values
    • Bandwidth
    • 350 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

With this video splitter, 8 monitors can be connected through a computer and will get the same program sequence.

• Can be cascaded several times
• VGA resolution: 2048 x 1536 / 60 Hz
• Bandwidth: 350 MHz (-3 dB)
• Input:15-pin HD socket
• Output:15-pin HD sockets
• Cable outputs: max. 65 m
• Metal housing/can be cascaded several times
• Including power supply unit
• Metal housing

Monitor cable not included in delivery.



Package weight : 1.168 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 8 monitors
    • Type
    • VGA monitor splitter
    • Assembly
    • Cascading
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 2048 x 1536 at 60 Hz
  • Specials
    • Specification
    • Incl. power supply
  • Electrical values
    • Bandwidth
    • 350 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual