reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 202 :: Monitor DVI splitter for 2 monitors

Item-No.: COM 202
€90,20
Category of goods: 1 = discountable

COM 202

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • DVI monitor splitter
    • Assembly
    • Cascading
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Display
    • Resolution
    • 1600 x 1200 at 60 Hz
  • Specials
    • Specification
    • Incl. power supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC power plug Ø 5.5 mm, internal Ø 2.5 mm

With this DVI splitter, two monitors can be connected through a computer and will get the same program sequence.
Cascadable up to 64 monitors.

Transmission distance:
PC to splitter maximum 7.5 m
Splitter to periphery 10 m.

Incl. power supply unit
Max. resolution 1600x1200 at 60 Hz

DVI Monitor Splitter 2-prt
1 x DVI In - 2 (4) x DVI-out, DVI24+5 sockets
Can be cascaded several times
Max. cable length for the outputs: 10 m
Metal housing dimensions: EB687: 200x75x42 mm,
DVI bandwidth (-3db) 165 MHz, single link



Package weight : 1.491 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • DVI monitor splitter
    • Assembly
    • Cascading
  • Interfaces
    • Connection
    • DVI 24+5 sockets
  • Display
    • Resolution
    • 1600 x 1200 at 60 Hz
  • Specials
    • Specification
    • Incl. power supply
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC power plug Ø 5.5 mm, internal Ø 2.5 mm
Datasheet/manual