reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VS92A :: VGA video splitter with 2 ports (350 MHz)


ATEN VS92A

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Video splitter
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Display
    • Resolution
    • 1920 x 1440
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The VS92A is a video splitter that not only splits VGA, XGA, SVGA, UXGA, or multisync video signals, but also amplifies the signal so that it can be transmitted over distances of up to 65 m. It can be connected in series so that up to 8 screens can be connected and supports a bandwidth of up to 350 MHz. The VS92A is ideal for transmitting information to the general public, for surveillance of the working environment from a safe location or for transmitting high quality video signals for training employees or other educational purposes.

• One video input is distributed to 2 video outputs
• Cascade connection up to a maximum of 3 levels – yields up to 8 graphics signals
• Supports 350 MHz bandwidth
• Long transmission paths – up to 65 m*
• Improved graphics quality – 1920 x 1440 at 60 Hz
• DDC, DDC2, DDC2B-compatible (only on port 1)
• Supports VGA, XGA, SVGA, UXGA, WUXGA and multisync monitors
• Metal housing



Manufacturer : ATEN
Factory number : VS92A
Package weight : 0.64 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Video splitter
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Display
    • Resolution
    • 1920 x 1440
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual