reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VS162 :: 2-port DVI video splitter, audio

Item-No.: ATEN VS162
€79,90
Category of goods: 0


ATEN VS162

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Video splitter
    • Input
    • DVI socket
    • Output
    • DVI socket
  • Interfaces
    • Connection
    • DVI
  • Display
    • Resolution
    • 1920 x 1200
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The VS162 KVM splitter amplifies and distributes DVI video and audio signals to 2 DVI video and audio outputs. It is ideal for transmitting content to audiences in lecture halls or for demanding computer users.

• Connects your computer with a DVI video output to multiple DVI-compatible monitors or projectors
• Fully compatible with DVI digital and DVI analogue displays
• Supports the DDWG standard (Digital Display Working Group) for DVI-compatible monitors
• Transmits speaker signals to allow maximum enjoyment of multimedia
• Cascade connection up to a maximum of 3 levels – yields up to 8 graphics signals
• Transmission range in cascade connection: Source to device 1.8 m/device to device 5 m/device to screen 5 m
• Installed in minutes
• Supports the highest resolution for DVI single link (1920 x 1200)
• DDC, DDC2, DDC2B-compatible (only on port 1)
• HDCP-compatible
• Supported operating systems: Windows 2000, Windows XP, Vista, 7, 8, Linux, Mac and Sun.



Manufacturer : ATEN
Factory number : VS162
Package weight : 0.983 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Video splitter
    • Input
    • DVI socket
    • Output
    • DVI socket
  • Interfaces
    • Connection
    • DVI
  • Display
    • Resolution
    • 1920 x 1200
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual