reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VS132A :: VGA video splitter with 2 ports (450 MHz)

Item-No.: ATEN VS132A
€37,95
Category of goods: 0


ATEN VS132A

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Video splitter
    • Assembly
    • Up to 65 m
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 1920 x 1200
  • Electrical values
    • Bandwidth
    • 450 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The VS132A video splitter is a signal amplifier that distributes the video from one signal source to 2 output devices. The device can be cascade-connected up to three levels, which makes up to 8 video signals available at distances of up to 65 m. These properties convert the device into an ideal tool for public transmission systems.

The VS132A is the best choice for transmitting high-quality VGA, XGA, SVGA, UXGA, QXGA or multisync video signals without any problem over long distances.

Its fields of application include:
• Finance - displaying market information
• Education - transmitting lectures and presentations to seminar rooms and classrooms
• Business world - transmitting talks to meeting rooms, video conferences and presentations

• One video input is distributed to 2 video outputs
• Supports up to 450 MHz bandwidth
• Cascade connection up to a maximum of 3 levels – yields up to 8 graphics signals
• Long transmission paths – up to 65 m*
• Improved graphics quality — resolutions of up to 2048 x 1536
• Supports VGA, XGA, SVGA, UXGA, QXGA and multisync monitors
• The built-in 1.5-GHz amplifier ensures preservation of image signal quality over greater distances
• Metal housing



Manufacturer : ATEN
Factory number : VS132A
Package weight : 0.656 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Video splitter
    • Assembly
    • Up to 65 m
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 1920 x 1200
  • Electrical values
    • Bandwidth
    • 450 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual