reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VS132 :: VGA video splitter with 2 ports (350 MHz)

Item-No.: ATEN VS132
€25,95
Category of goods: 0


ATEN VS132

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Video splitter
    • Assembly
    • Up to 60 m
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 1920 x 1200
  • Electrical values
    • Bandwidth
    • 350 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The VS132 video splitter is also a signal amplifier that relays the signal of one video source to two outputs. It is the ideal solution for monitors with analogue signal transmission. The VS132 additionally extends the transmission range to up to 65 m, making it ideal for presentations in shop windows for example.

• One video input is distributed to two video outputs
• Cascade connection up to a maximum of three levels – yields up to 8 graphics signals.
• Supports up to 350 MHz bandwidth
• Long transmission paths – up to 65 m*
• Improved graphics quality — 1920 x 1440
• DDC, DDC2, DDC2B-compatible (only on port 1*)
• Supports VGA, SVGA, XGA, UXGA and multisync monitors
• Note: If you connect a DDC monitor to video output 1, all other monitors must also support the highest resolution that the DDC monitor supports.



Manufacturer : ATEN
Factory number : VS132
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 monitors
    • Type
    • Video splitter
    • Assembly
    • Up to 60 m
    • Input
    • 15-pin HD plug
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 1920 x 1200
  • Electrical values
    • Bandwidth
    • 350 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5.3 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual