reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VE800 :: HDMI graphics extension via Cat5e/6

Item-No.: ATEN VE800
€53,95
Category of goods: 0


ATEN VE800

  • Product Description
  • Technical information
  • General
    • Design
    • Extension via CAT 5e/6
    • Type
    • HDMI extension
    • Assembly
    • Up to 60 m
    • Input
    • HDMI-A socket
    • Output
    • HDMI-A socket
  • Display
    • Resolution
    • 1920 x 1200
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
HDMI graphics extension via Cat 5e/6 for video and audio transmission (60 m)

The VE800 HDMI extension extends the path between your HDMI display and the HDMI signal source to up to 60 m via two conventional Cat5e or Cat6 cables. It is equipped with HDMI interfaces and supports DVI devices, if it is used with an HDMI to DVI adapter. It thus ensures more flexible installation options and can be seamlessly integrated into a wide variety of home cinema systems.

• Enables signal transmission between HDMI signal sources and HDMI display devices over long transmission paths
• Transmits the signal via a Cat5e or Cat6 cable (2 pcs. optional needed) instead of an HDMI cable and thus allows longer transmission paths - 40 m for 1080p; 60 m for 1080i (HDTV)
• Fully compatible with HDMI 1.3b specifications
• Supports Dolby True HD and DTS HD Master Audio
• HDCP-compatible
• Supports 12-bit colour for life-like HDMI colours
• High picture quality -1920 x 1200 up to 1080p
• DDC compatible
• Equaliser controller with 8 segments
• Signal rates of up to 2.25 Gbps at 1080p, display data rates between 250 Mbps to 2.25 Gbps
• Compatible with all ATEN HDMI switches and HDMI splitters



Manufacturer : ATEN
Factory number : VE800
Package weight : 0.666 kg
RoHS : conform
Technical information
  • General
    • Design
    • Extension via CAT 5e/6
    • Type
    • HDMI extension
    • Assembly
    • Up to 60 m
    • Input
    • HDMI-A socket
    • Output
    • HDMI-A socket
  • Display
    • Resolution
    • 1920 x 1200
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual