reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN VE066 :: Mini-DVI graphics extension via Cat 5e/6 (20 m)

Item-No.: ATEN VE066
€16,95
Category of goods: 1 = discountable

ATEN VE066

  • Product Description
  • Technical information
  • General
    • Design
    • Extension via CAT 5e/6
    • Type
    • DVI extension
    • Assembly
    • Up to 20 m
    • Input
    • DVI plug
    • Output
    • DVI plug
  • Display
    • Resolution
    • 1920 x 1200

The mini-Cat5-graphics extension VE066 increases the transmission range between your DVI monitor and the DVI picture signal source up to 20 m via a conventional Cat5e or Cat6 network cable. This saves you the trouble of installing heavier and more expensive DVI cables. Thanks to the hot-plugging functionality, you can connect additional VE066 transmitting units to the signal source or other VE066 receiver units to the screen without having to switch off the devices. The unit is compatible with ATEN DVI switches and DVI splitters and provides a compact, practical and cost-effective solution for increasing the transmission range of DVI signals.

• Enables signal transmission between DVI signal sources and DVI display devices over long transmission paths
• Used for connecting the transmitter and the receiver via Cat5e Ethernet cable
• Long transmission paths - up to 15 m at 1080p or 15 m at 1600 x 1200 and 20 m at 1080i (HDTV)
• HDCP 1.1 cable compatible
• Supports Hot-Plugging
• Maximum image quality - HDTV resolution 720p, 1080i and 1080p (1920 x 1080); SVGA, UXGA, SXGA and WUXGA (1920x1200)
• Compact design
• Compatible with all ATEN DVI switches and splinters
• Supports LCD screens, plasma televisions and projectors
• Ideal for home theatre systems, banking, monitoring systems, multimedia displays, airports, finance
• Intelligent graphics display - the quality of the images is automatically optimised based on the maximum resolution of the display



Manufacturer : ATEN
Factory number : VE066
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Design
    • Extension via CAT 5e/6
    • Type
    • DVI extension
    • Assembly
    • Up to 20 m
    • Input
    • DVI plug
    • Output
    • DVI plug
  • Display
    • Resolution
    • 1920 x 1200