reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOGELS PFD8543 :: LCD desk bracket, up to 11 kg/26 inches

Item-No.: VOGELS PFD8543
€189,00
Category of goods: 0


vogel's PFD 8543

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor bracket for one screen with desk mounting
    • Assembly
    • 3-point cable manager, collapsible arms
    • Technology
    • Tilt: 200°, Rotation: 360°
    • Design
    • Height adjustment via fingertips
    • Colour
    • Silver/aluminium
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • Up to 26”
    • Diagonal
    • Up to 66 cm
  • Measures
    • Loading capacity
    • 11

This desk bracket from Vogel's has been designed with rugged professional use in mind. Features such as adjustable bearing, three-point cable routing and the special Flexmount™ offer exceptional performance and long-lasting quality. Its sleek design matches any interior design and any kind of desk.

Our floating model is the perfect solution for areas in which a lot of people work at a single monitor, such as at receptions or hotspot workstations. The adjustable gas spring makes the monitor weightless, so that you can easily pull the monitor up or down to the correct height. The PFD 8543 model is suitable for monitors weighing 5.6 - 11 kg. while Flexmount allows you to install the desk bracket on six different types of desk. You can therefore be sure that the desk bracket from Vogel's fits on any desk without you having to buy any additional accessories.

Technical data:
  • Adapter width: 115 mm

  • Adapter height: 115 mm

  • Key benefits: adjustable bearings, solid three-point cable duct, monitor pivoted, foldable arms, height can be adjusted using your fingertips

  • Warranty: 10 years

  • Number of pivot points: 3


Note: The monitor shown is not included.



Manufacturer : VOGELS
Factory number : 7185434
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor bracket for one screen with desk mounting
    • Assembly
    • 3-point cable manager, collapsible arms
    • Technology
    • Tilt: 200°, Rotation: 360°
    • Design
    • Height adjustment via fingertips
    • Colour
    • Silver/aluminium
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • Up to 26”
    • Diagonal
    • Up to 66 cm
  • Measures
    • Loading capacity
    • 11
Datasheet/manual