reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031165 :: LCD mount for rack, up to 8 kg

Item-No.: ROLINE 17031165
€33,95
Category of goods: 0


ROLINE 17031165

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor mounting
    • Assembly
    • For Roline multi-display monitors
  • Display
    • Display type
    • VESA 75x75
  • Measures
    • Loading capacity
    • 8
• LCD monitor racks enable multiple monitors to be mounted
• The LCD monitors can weigh up to 8 kg — up to a maximum load of 30 kg per rack
• For mounting screens with VESA 75 (75 x 75 mm)
• With adapter 17.03.1100, screens with VESA 100 x 100 can also be mounted

Technical data:
• Product group: LCD monitor brackets
• Product type: accessories
• Load capacity: 8 kg
• Number of pivot points: 2
• Mounting: on LCD monitor rack
• VESA: 75 x 75 mm

Included with delivery:
• LCD mount
Monitors not included.



Manufacturer : ROLINE
Factory number : 17.03.1165
Package weight : 1.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor mounting
    • Assembly
    • For Roline multi-display monitors
  • Display
    • Display type
    • VESA 75x75
  • Measures
    • Loading capacity
    • 8
Datasheet/manual