reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031160 :: LCD rack for table-top mounting

Item-No.: ROLINE 17031160
€82,95
Category of goods: 0


ROLINE 17031160

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor bracket for tabletop mounting
  • Display
    • Display type
    • VESA 75x75
  • Measures
    • Loading capacity
    • 30
    • Width
    • 1000 mm
    • Depth
    • 81.5 mm
    • Height
    • 420 mm
• LCD monitor racks enable multiple monitors to be mounted
• For clamping on the table edge
• For mounting screens with VESA 75 (75x75 mm)
• LCD mount for rack available as an option

Technical data:
• Product group: LCD monitor brackets
• Product type: monitor rack, table-top mounting
• Load capacity: 30 kg
• Mounting: table clamp mounting
• Adjustment: mechanical
• VESA: 75 x 75 mm
• Technical features: for LCD monitor mounts

Included with delivery:
• Monitor rack
Monitors not included.



Manufacturer : ROLINE
Factory number : 17.03.1160
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor bracket for tabletop mounting
  • Display
    • Display type
    • VESA 75x75
  • Measures
    • Loading capacity
    • 30
    • Width
    • 1000 mm
    • Depth
    • 81.5 mm
    • Height
    • 420 mm
Datasheet/manual