reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 69296 :: Table mounting bracket for 2 monitors up to 23"

Item-No.: GOOBAY 69296
€49,95
Category of goods: 0


WH ScreenFlex Twin (33 - 58 cm)

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor bracket for 2 screens with desk mounting
    • Technology
    • Tilt: 15°, Rotation: 360°
    • Colour
    • Aluminium
  • Display
    • Display type
    • VESA 100x100
    • Display Format
    • 13 - 23”
    • Diagonal
    • Up to 58 cm
  • Measures
    • Loading capacity
    • 16
• tiltable up to 15° and 360° articulation
• fits Screens from 33-58 cm (13-23")
• VESA hole distances of up to 100 x 100 mm
• comes with installation materials
• suitable for inside the desk feedthrough



Manufacturer : GOOBAY
Factory number : 69296
Package weight : 4.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor bracket for 2 screens with desk mounting
    • Technology
    • Tilt: 15°, Rotation: 360°
    • Colour
    • Aluminium
  • Display
    • Display type
    • VESA 100x100
    • Display Format
    • 13 - 23”
    • Diagonal
    • Up to 58 cm
  • Measures
    • Loading capacity
    • 16
Datasheet/manual