reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 63497 :: Telescopic desk bracket for monitors up to 69 cm (27")

Item-No.: GOOBAY 63497
€35,90
Category of goods: 0


Goobay ScreenScope bis 69 cm (27")

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor bracket for one screen with desk mounting
    • Assembly
    • With three joints
    • Technology
    • Tilt: 30°, Rotation: 360°
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • 13 - 27”
    • Diagonal
    • Up to 69 cm
  • Measures
    • Loading capacity
    • 15
  • Weights
    • Weight
    • 2.4 kg

  • Telescopic arm extends up to 385 mm

  • Tilts up to 15° and swivels 180°

  • Height-adjustable between 100 and 400 mm

  • Rubber clamping pads for 10 - 40 mm-thick desktops

  • Suitable for monitors from 33 - 69 cm (13 - 27")

  • VESA hole spacings up to 100 x 100 mm

  • Mounting materials included in delivery


Note: Monitor not included in delivery.



Manufacturer : GOOBAY
Factory number : 63497
Package weight : 3.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor bracket for one screen with desk mounting
    • Assembly
    • With three joints
    • Technology
    • Tilt: 30°, Rotation: 360°
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • 13 - 27”
    • Diagonal
    • Up to 69 cm
  • Measures
    • Loading capacity
    • 15
  • Weights
    • Weight
    • 2.4 kg
Datasheet/manual