reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 60-577-195 :: LCD wall bracket

Item-No.: ET 60-577-195
€54,90
Category of goods: 0

Ergotron Neo-Flex LCD Wandhalterung

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor bracket for wall mounting
    • Technology
    • Lift: 5”, Tilt: 35°, Pan: 70°, Rotation: 90°
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • Up to 24”
    • Diagonal
    • Up to 61 cm
  • Measures
    • Loading capacity
    • Up to 7.2 kg

Multiply the flexibility of your display! Raise or lower by 12.7 cm. Pan left or right. Tilt to the front or rear. Or even rotate 90° using the portrait/landscape function. The system's slim profile makes it ideal for areas where space is a bonus.

Benefits
  • Patented CF Lift and Pivot technology offers world-class display modification

  • Slim profile: fewer than 10 cm between the wall and display

  • Perfect for hospitals, laboratories, airports and other areas where space is limited

  • 13-cm vertical adjustment improves ergonomics for multiple users

  • Swivelling to the left or right and tilting front or back prevents reflections and enhances viewing comfort




Manufacturer : ERGOTRON
Factory number : 60-577-195
Package weight : 2.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor bracket for wall mounting
    • Technology
    • Lift: 5”, Tilt: 35°, Pan: 70°, Rotation: 90°
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • Up to 24”
    • Diagonal
    • Up to 61 cm
  • Measures
    • Loading capacity
    • Up to 7.2 kg
Datasheet/manual