reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 45-296-026 :: Interactive LCD arm

Item-No.: ET 45-296-026
€216,95
Category of goods: 0

Ergotron Interaktiver Arm, HD

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor bracket for wall mounting
    • Assembly
    • Cable management
    • Technology
    • Lift: 20”, Tilt: 25°, Pan: 180°, Rotation: 10°
  • Display
    • Display type
    • VESA 200x100, 200-600 x 200-400
    • Display Format
    • 30 - 55“
    • Diagonal
    • Up to 139 cm
  • Measures
    • Loading capacity
    • Up to 18.2 kg

Be in tune with today's and future requirements regarding active positioning of TV equipment. Lift, swivel or rotate your display in any direction! Vertical adjustment of 51 cm (20 inches) and 45 cm (17.5 inches) height adjustment to each side.

Now everyone can easily move their TV into an array of positions with just the slightest of touches. Your screen is literally in the air and can be easily adjusted between standing and seat heights. Never again will you have to put up with an uncomfortable viewing angle and a stiff neck.

Benefits
  • Patented constant force technology offers fluid and smooth adjustment

  • Arm can be extended 61 cm (24") from the wall and can be retracted up to 14 cm (5.5") away from the wall when you do not need the screen

  • The revolutionary design allows interaction with your TV by moving the screen into the direction for watching films, playing games, doing exercises etc.

  • Smooth, even, vertical and horizontal movement of TV and display in any direction

  • Gravitational joint allows tilt angle, without you needing to push buttons or move levers

  • Improved ergonomic view of TVs and displays mounted to the wall

  • Made from polished aluminium and with black panel for maximum reinforcement and improved aesthetics

  • Swivel and tilt for optimum flexibility during viewing

  • Level the display in any position in its adjustment range of ± 5°

  • Route cable conduit clamps along the underside of the arm and conceal wires

  • Easy to use: simple installation process and simple operation

  • Ergotron passed the 10,000 cycle test, thereby ensuring a minimum of five years of fault-free height adjustment




Manufacturer : ERGOTRON
Factory number : 45-296-026
Package weight : 9.922 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor bracket for wall mounting
    • Assembly
    • Cable management
    • Technology
    • Lift: 20”, Tilt: 25°, Pan: 180°, Rotation: 10°
  • Display
    • Display type
    • VESA 200x100, 200-600 x 200-400
    • Display Format
    • 30 - 55“
    • Diagonal
    • Up to 139 cm
  • Measures
    • Loading capacity
    • Up to 18.2 kg
Datasheet/manual