reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 45-268-026 :: Swivelling arm for wall mounting

Item-No.: ET 45-268-026
€79,95
Category of goods: 0


Ergotron LX HD Schwenkarm für Wandmontage

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor bracket for wall mounting
    • Technology
    • Tilt: 20°, pan: 360°, rotation: 360°
  • Display
    • Display type
    • VESA 100x100, 75x75, 200x100, 200x200
    • Display Format
    • Up to 42”
    • Diagonal
    • Up to 106 cm
  • Measures
    • Loading capacity
    • Up to 22.7 kg

The Ergotron LX HD wall brackets (articulated arm or swivelling arm) are flexible and reliable solutions for your display. They are designed specifically for medium-sized displays and offer a lightweight rotation, tilt and swivel function to get the optimum viewing angle.

Benefits
  • Ideal LCD TV positioning for comfortable viewing

  • Smooth adjustment options without any locks and adjustment bolts

  • Reliable mounting solution for your display investment

  • Elegant design to fit any environment

  • Install in less than ten minutes

  • Excellent standard of quality at an attractive price/performance ratio




Manufacturer : ERGOTRON
Factory number : 45-268-026
Package weight : 2.818 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor bracket for wall mounting
    • Technology
    • Tilt: 20°, pan: 360°, rotation: 360°
  • Display
    • Display type
    • VESA 100x100, 75x75, 200x100, 200x200
    • Display Format
    • Up to 42”
    • Diagonal
    • Up to 106 cm
  • Measures
    • Loading capacity
    • Up to 22.7 kg
Datasheet/manual