reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 45-174-300 :: LCD arm


Ergotron Neo-Flex LCD Arm

  • Product Description
  • Technical information
  • Display
    • Diagonal
    • Up to 56 cm
    • Display Format
    • Up to 22”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Technology
    • Lift: 8”, Tilt: 180°, Pan: 360°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • Up to 8.2 kg

Comfortable working with TFT monitors and simultaneously use more work surface. Neo-Flex is suitable for virtually all TFT monitors and can be assembled on your desk in less than five minutes.

Benefits
  • It is super easy to position your LCD display for maximum comfort and productivity

  • 20.3-cm height adjustment improves ergonomics for multiple users

  • Easy to install; the product is delivered fully assembled




Manufacturer : ERGOTRON
Factory number : 45-174-300
Package weight : 3.825 kg
RoHS : conform
Technical information
  • Display
    • Diagonal
    • Up to 56 cm
    • Display Format
    • Up to 22”
    • Display type
    • VESA 100x100, 75x75
  • General
    • Technology
    • Lift: 8”, Tilt: 180°, Pan: 360°, Rotation: 360°
    • Type
    • Monitor bracket for one screen with desk mounting
  • Measures
    • Loading capacity
    • Up to 8.2 kg
Datasheet/manual