reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET 33-396-085 :: Lift stand for two monitors up to 61 cm (24 inches)

Item-No.: ET 33-396-085
€154,95
Category of goods: 0

Ergotron Neo-Flex Lift Stand für zwei Monitore

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor stand for 2 screens
    • Technology
    • Lift: 5”, Pan: 360°, Rotation: 360°
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • Up to 24”
    • Diagonal
    • Up to 61 cm
  • Measures
    • Loading capacity
    • 15.4

Affordable height-adjustable stand for two monitors to ensure maximum productivity and ultimate comfort. Thanks to using a second monitor in parallel, you can be more efficient using multiple applications simultaneously and thus spare yourself unnecessary steps and processes. And this is where the infinitely variable height adjustment offers maximum ergonomic comfort.

Benefits
  • Boost productivity at low additional costs: studies show that multi-screen solutions increase efficiency and productivity

  • Increased ergonomics at the workplace by easily adjusting the monitor height

  • Applications and documents are displayed in parallel, which means users no longer have to switch to and from applications

  • Space-saving design

  • Integrated pan function enables 360-degree rotation

  • Portrait/landscape function

  • Patented lift and pivot technology to make easy adjustments, without needing buttons or levers

  • 13-cm infinitely variable height adjust enables the majority of users to make ergonomic adjustments to suit them

  • Easy to install and use

  • Elegant design to ensure comfortable working at a computer, even in areas with little space

  • Cable management accessories included with delivery




Manufacturer : ERGOTRON
Factory number : 33-396-085
Package weight : 9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor stand for 2 screens
    • Technology
    • Lift: 5”, Pan: 360°, Rotation: 360°
  • Display
    • Display type
    • VESA 100x100, 75x75
    • Display Format
    • Up to 24”
    • Diagonal
    • Up to 61 cm
  • Measures
    • Loading capacity
    • 15.4
Datasheet/manual