reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 40144 :: Mounting switch

Item-No.: HEIT 40144
€3,35
Category of goods: 0

AP-FR A/W-SCHALTER ANTHRAZIT SINTRA

  • Product Description
  • Technical information
  • General
    • Type
    • OFF/toggle switch
    • Technology
    • Surface mounting
    • Design
    • Surface mounting
    • Colour
    • Anthracite
    • Model
    • SINTRA
  • Electrical values
    • Voltage
    • 250 V
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 65 mm
    • Height
    • 76 mm
    • Depth
    • 54 mm
Mounting switch 1g2w

anthracite grey
IP54, VDE
OFF / toggle switch
Surface mounting
Robust housing
Charcoal gray
Suitable for damp locations
Plug contacts



Manufacturer : HEITRONIC
Factory number : 40144
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • OFF/toggle switch
    • Technology
    • Surface mounting
    • Design
    • Surface mounting
    • Colour
    • Anthracite
    • Model
    • SINTRA
  • Electrical values
    • Voltage
    • 250 V
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Width
    • 65 mm
    • Height
    • 76 mm
    • Depth
    • 54 mm
Datasheet/manual