reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRW SKDO2W :: Two-way wet room socket, horizontal

Item-No.: EL FRW SKDO2W
Colour:

€16,95
Category of goods: 1

EL FRW SKDO2W

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 2x
    • Design
    • Horizontal
    • Colour
    • White
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44

High-quality damp room IP 44 switch range from KOPP.

With name plate.

Earthed socket, two-way, horizontal
16 A/205 V
Attached lid
Colour: white



Manufacturer : KOPP
Factory number : 1312.0200.3
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Technology
    • 2x
    • Design
    • Horizontal
    • Colour
    • White
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual