reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRU WS :: KOPP flush-fitted universal switch, 10 A/250 V

Item-No.: EL FRU WS
€11,95
Category of goods: 1


EL FRU WS

  • Product Description
  • Technical information
  • General
    • Type
    • Switch
    • Design
    • Flush mounting
    • Colour
    • Arctic white
    • Modelname
    • Flush mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44

Flush-fitted wet room switch from KOPP.
Universal switch, 10 A/250 V
Combi device without cover frame
Colour: arctic white
Protection type: IP 44



Manufacturer : KOPP
Factory number : 6236.0208.1
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch
    • Design
    • Flush mounting
    • Colour
    • Arctic white
    • Modelname
    • Flush mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual