reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRU ADR2 :: KOPP surface-mounted cover frame, two-way

Item-No.: EL FRU ADR2
€3,99
Category of goods: 1 = discountable

EL FRU ADR2

  • Product Description
  • Technical information
  • General
    • Type
    • Cover frame
    • Technology
    • 2x
    • Colour
    • Arctic white
    • Model
    • Flush mounting

Flush-fitted wet room cover frame from KOPP.
Two-way, for horizontal and vertical mounting
Colour: arctic white
Protection type: IP 44



Manufacturer : KOPP
Factory number : 3024.0207.4
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover frame
    • Technology
    • 2x
    • Colour
    • Arctic white
    • Model
    • Flush mounting
Datasheet/manual