reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FRB KOMBI W :: Surface-mounted wet room combination, socket/switch, horizontal

Item-No.: EL FRB KOMBI W
€9,20
Category of goods: 1

EL FRB KOMBI W

  • Product Description
  • Technical information
  • General
    • Type
    • Switch
    • Technology
    • OFF/toggle switch
    • Design
    • Horizontal
    • Colour
    • Grey
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10/16 A
  • Implementation
    • Protection class
    • IP44

Horizontal surface-mounted combination earthed switch with child safety feature
and universal switch from the
NAUTIC series from KOPP.
Switch: 10 A/250 V
Outlet: 2-pin, 16 A/250 V
Colour: grey
Protection type: IP 44
With large
wiring area that is easy to fit.



Manufacturer : KOPP
Factory number : 1386.5600.1
Package weight : 0.208 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch
    • Technology
    • OFF/toggle switch
    • Design
    • Horizontal
    • Colour
    • Grey
    • Model
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10/16 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual