reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FR WS :: Off/toggle switch, wet room IP 44, surface-mounted, grey

Item-No.: EL FR WS
€3,65
Category of goods: 1


EL FR WS

  • Product Description
  • Technical information
  • General
    • Type
    • OFF/toggle switch
    • Colour
    • Grey/light grey
    • Modelname
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44

Wet room surface-mounted
Off/toggle switch
IP 44, 10 A/250 V~
Colour: light grey/Manhattan grey
Terminal brackets



Manufacturer : KOPP
Factory number : 5636.4800.4
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • OFF/toggle switch
    • Colour
    • Grey/light grey
    • Modelname
    • Surface mounting
  • Electrical values
    • Load limit
    • 250 V / 10 A
  • Implementation
    • Protection class
    • IP44
Datasheet/manual